SMDSWLF.015 1LB
![SMDSWLF.015 1LB](https://static.chipdip.ru/lib/640/DOC030640112.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 090 руб.
1 шт.
на сумму 25 090 руб.
Плати частями
от 6 274 руб. × 4 платежа
от 6 274 руб. × 4 платежа
Описание
SMD Solder Wire
Chip Quik SMD Solder Wire is a no-clean, water-washable, halogen-free solder wire with a synthetic flux core that requires no refrigeration. This solder wire is offered in leaded and lead-free versions with diameters of 0.5, 0.8, and.38mm (lead-free models). Chip Quik SMD solder wire is available in 8oz and 16oz (1lb) quantities, with various melting points and composition levels of tin, lead, silver, and copper.
Chip Quik SMD Solder Wire is a no-clean, water-washable, halogen-free solder wire with a synthetic flux core that requires no refrigeration. This solder wire is offered in leaded and lead-free versions with diameters of 0.5, 0.8, and.38mm (lead-free models). Chip Quik SMD solder wire is available in 8oz and 16oz (1lb) quantities, with various melting points and composition levels of tin, lead, silver, and copper.
Технические параметры
Alloy: | Sn96.5/Ag3.0/Cu0.5 |
Brand: | Chip Quik |
Contains Lead: | No |
Core Size: | 2.2% |
Description/Function: | No Clean Flux Wire |
Diameter: | 0.015 in |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Chip Quik |
Package Type: | Spool |
Product Category: | Solder |
Product Type: | Solder |
Product: | Solder |
Size: | 1 lb |
Subcategory: | Solder & Equipment |
Type: | Wire |
Техническая документация
Datasheet
pdf, 183 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.