1681127
![Фото 1/6 1681127](https://static.chipdip.ru/lib/967/DOC006967606.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/551/DOC038551047.jpg)
![](https://static.chipdip.ru/lib/551/DOC038551058.jpg)
![](https://static.chipdip.ru/lib/551/DOC038551078.jpg)
![](https://static.chipdip.ru/lib/551/DOC038551083.jpg)
![](https://static.chipdip.ru/lib/551/DOC038551087.jpg)
11008 шт., срок 6-8 недель
4 100 руб.
от 10 шт. —
3 550 руб.
от 50 шт. —
2 860 руб.
от 100 шт. —
2 716.50 руб.
1 шт.
на сумму 4 100 руб.
Плати частями
от 1 025 руб. × 4 платежа
от 1 025 руб. × 4 платежа
Альтернативные предложения3
Описание
M12 Circular Connectors & Cable Assemblies
Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Brand: | Phoenix Contact |
Coding: | A Coded |
Contact Gender: | Socket(Female) |
Contact Plating: | Tin |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insert / Contact Gender: | Socket |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | Phoenix Contact |
Mounting Style: | Field Attachable-Installable |
Number of Contacts: | 4 Contact |
Part # Aliases: | SACC-M12FS-4CON-PG7-M SACCM12FS4CONPG7M |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Thread Size: | M12 |
Tradename: | PLUSCON Field |
Type: | Straight |
Voltage Rating: | 250 VAC, 250 VDC |
Body Orientation | Straight |
Coding | A |
Connector Size | M12 |
Contact Gender | Female |
Contact Material | Brass |
Contact Plating | Nickel |
Current Rating | 4A |
IP Rating | IP67 |
Mating Type | Threaded |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Outer Diameter | 4 → 6mm |
Plug/Socket | Socket |
Series | SACC |
Shielded/Unshielded | Unshielded |
Termination Method | Screw |
Voltage Rating | 250 V |
Вес, г | 24.57 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.