SB560ET-G
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
160 руб.
от 10 шт. —
140 руб.
от 100 шт. —
86 руб.
от 500 шт. —
69.09 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8005739230
Бренд: Comchip Technology
Описание
Discrete Semiconductor Products\Diodes - Rectifiers - Single
Diode Schottky 60V 5A Through Hole DO-201AD
Технические параметры
Base Product Number | SB560 -> |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 5A |
Current - Reverse Leakage @ Vr | 500ВµA @ 60V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | DO-201AD, Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | DO-201AD |
Voltage - DC Reverse (Vr) (Max) | 60V |
Voltage - Forward (Vf) (Max) @ If | 700mV @ 5A |
Brand: | Comchip Technology |
Configuration: | Single |
Factory Pack Quantity: | 1200 |
If - Forward Current: | 5 A |
Ifsm - Forward Surge Current: | 125 A |
Ir - Reverse Current: | 500 uA |
Manufacturer: | Comchip Technology |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Packaging: | Reel, Cut Tape |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 700 mV |
Vrrm - Repetitive Reverse Voltage: | 60 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов