7-2252003-6

7-2252003-6
Изображения служат только для ознакомления,
см. техническую документацию
3 022 100 руб.
1 шт. на сумму 3 022 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005739581
Бренд: TE Connectivity

Описание

HARTMAN Smart Current Sensor TE Connectivity's HARTMAN Smart Current Sensor offers a supply voltage range of 16 to 30VDC, a -20A to +600A sensed load range, and meets DO-160 standards. This smart current sensor features a built-in overload detection status, overcurrent protection, and On/Off thermal breaker capability. TE HARTMAN Smart Current Sensor is ideal for commercial jets, ground vehicles, helicopters, and business jets.

Технические параметры

Accuracy: 3.5%
Brand: TE Connectivity/AMP
Current Rating: 100 mA
Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 32 V
Output Voltage: 4.5 V
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Sensor Type: Closed Loop
Subcategory: Sensors
Supply Voltage - Max: 32 VDC
Supply Voltage - Min: 16 VDC

Техническая документация

Datasheet
pdf, 229 КБ