1P1G125QDCKRQ1

1P1G125QDCKRQ1
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.110 руб.
от 25 шт.92 руб.
от 100 шт.68.35 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005740918
Бренд: Texas Instruments

Описание

SN74LVC1G125-Q1 Automotive Catalog Buffer Gate
Texas Instruments SN74LVC1G125-Q1 Automotive Catalog Single Bus Buffer Gate is designed for 1.65V to 5.5V V CC operation. The SN74LVC1G125-Q1 buffer gate is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has a high output drive while maintaining low static power dissipation over a broad V CC operating range.

Технические параметры

High Level Output Current 24mAгЂЃ24mA
Logic Type Buffer, Non-Inverting
Maximum Operating Temperature +125в„ѓпј€TAпј‰
Minimum Operating Temperature -40в„ѓ
Number Of Bits Per Element 1
Number Of Elements 1
Operating Supply Voltage 1.65 V ~ 5.5 V
Output Type 3-State Outputs
Series 74LVC
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Buffer/Line Driver
High Level Output Current: -24 mA
Input Signal Type: Single-Ended
Logic Family: LVC
Logic Type: True
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: 3-State
Package / Case: SC70-5
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.1 ns at 3.3 V, 4.1 ns at 5 V
Qualification: AEC-Q100
Quiescent Current: 10 uA
Series: SN74LVC1G125-Q1
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Technology: CMOS

Техническая документация

Datasheet 1P1G125QDCKRQ1
pdf, 832 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем