1-796689-1

1-796689-1
Изображения служат только для ознакомления,
см. техническую документацию
2 720 руб.
от 10 шт.2 220 руб.
от 100 шт.1 720 руб.
1 шт. на сумму 2 720 руб.
Плати частями
от 680 руб. × 4 платежа
Номенклатурный номер: 8005740939
Бренд: TE Connectivity

Описание

Connectors, Interconnects\Terminal Blocks - Wire to Board
11 Position Wire to Board Terminal Block 35В° (145В°) Angle with Board 0.197" (5.00mm) Through Hole

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 796689 ->
Clamp Material - Plating Brass - Tin Plated
Color Black
Contact Material - Plating Brass - Tin Plated
Current 17.5A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation 35В° (145В°) Angle with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.197"" (5.00mm)
Positions Per Level 11
RoHS Status RoHS Compliant
Screw Material - Plating Brass - Nickel Plated
Screw Thread M3
Torque - Screw 0.79 Nm (7.0 Lb-In)
Voltage 300V
Wire Gauge 12-30 AWG
Wire Termination Screw - Rising Cage Clamp

Техническая документация

Datasheet
pdf, 52 КБ