TMS320DM642AZDK7
![TMS320DM642AZDK7](https://static.chipdip.ru/lib/511/DOC030511970.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 080 руб.
от 10 шт. —
23 190 руб.
от 60 шт. —
22 560 руб.
1 шт.
на сумму 28 080 руб.
Плати частями
от 7 020 руб. × 4 платежа
от 7 020 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Embedded - DSP (Digital Signal Processors)
ProcessorsTexas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
Base Product Number | TMS320 -> |
Clock Rate | 720MHz |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Interface | Host Interface, IВІC, McASP, McBSP, PCI |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | External |
On-Chip RAM | 160kB |
Operating Temperature | 0В°C ~ 90В°C (TC) |
Package | Tray |
Package / Case | 548-FBGA, FCBGA |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | TMS320DM64x, DaVinciв„ў -> |
Supplier Device Package | 548-FCBGA (23x23) |
Type | Fixed Point |
Voltage - Core | 1.40V |
Voltage - I/O | 3.30V |
Brand: | Texas Instruments |
Core: | C64x |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
I/O Voltage: | 3.3 V |
Instruction Type: | Fixed Point |
Interface Type: | Ethernet, I2C, PCI, Video |
L1 Cache Data Memory: | 16 kB |
L1 Cache Instruction Memory: | 16 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 720 MHz |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 3x32 bit |
Operating Supply Voltage: | 1.4 V |
Package / Case: | BGA-548 |
Packaging: | Tray |
Part # Aliases: | TMS320DM642AZDK7HK VCBUP2A7 |
Processor Series: | DaVinci |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 16 kB |
Series: | TMS320DM642 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | DaVinci TMS320 |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Чертеж
pdf, 101 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем