ADSC572WCBCZ4202
![ADSC572WCBCZ4202](https://static.chipdip.ru/lib/281/DOC025281821.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 990 руб.
от 10 шт. —
8 450 руб.
от 25 шт. —
7 540 руб.
Добавить в корзину 1 шт.
на сумму 9 990 руб.
Плати частями
от 2 499 руб. × 4 платежа
от 2 499 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Embedded - DSP (Digital Signal Processors)
ADSP-SC57x Multicore ProcessorsAnalog Devices Inc. ADSP-SC57x Multicore Processors deliver more than 6 giga-floating-point operations per second using two enhanced SHARC+ cores. The processors combine ADI's SHARC technology with ARM® Cortex-A5 system control capability. This provides a high-performance, low-cost solution for complex applications demanding the latest advanced algorithms, interface technology, security and scalability. With more than 2MBytes of on-chip memory, the system cost can be optimised with two package options including the choice to use external memory.
Технические параметры
Clock Rate | 450MHz, 225MHz |
Interface | CAN, EBI/EMI, Ethernet, DAI, IВІC, MMC/SD/SDIO, SP |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | External |
On-Chip RAM | 1.64MB |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Package | Tray |
Package / Case | 400-LFBGA, CSPBGA |
Series | Automotive, SHARCВ® -> |
Supplier Device Package | 400-CSPBGA (17x17) |
Type | Fixed/Floating Point |
Voltage - Core | 1.1V |
Voltage - I/O | 3.30V |
Brand: | Analog Devices |
Core: | ARM Cortex A5, SHARC+ |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Operating Supply Voltage: | 1.1 V |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Subcategory: | Embedded Processors & Controllers |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем