EVAL-ADAU1452REVBZ

Фото 1/2 EVAL-ADAU1452REVBZ
Изображения служат только для ознакомления,
см. техническую документацию
69 160 руб.
1 шт. на сумму 69 160 руб.
Плати частями
от 17 290 руб. × 4 платежа
Номенклатурный номер: 8005742226
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
ADAU1452 Audio Processing Audio Evaluation Board

Технические параметры

ECCN EAR99
Embedded Yes, DSP
Function Audio Processing
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Secondary Attributes IВІC and SPI Interfaces
Supplied Contents Board(s)
Type Audio
Utilized IC / Part ADAU1452
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Series: ADAU1452
Subcategory: Development Tools
Tool Is For Evaluation Of: ADAU1452
Type: Digital Audio Processor

Техническая документация

Datasheet
pdf, 3133 КБ