AD7244JRZ
![Фото 1/2 AD7244JRZ](https://static.chipdip.ru/lib/166/DOC004166059.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/489/DOC018489763.jpg)
20 940 руб.
от 10 шт. —
17 300 руб.
Добавить в корзину 1 шт.
на сумму 20 940 руб.
Плати частями
от 5 235 руб. × 4 платежа
от 5 235 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - Digital to Analog Converters (DAC)
14 Bit Digital to Analog Converter 2 28-SOIC
Технические параметры
Architecture | R-2R |
Base Product Number | AD7244 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±2 (Max), В±1 (Max) |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 14 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 28-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Settling Time | 4Вµs |
Supplier Device Package | 28-SOIC |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | В±5V |
Automotive | No |
Conversion Rate | 250ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±10LSB |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5.25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 195 |
Maximum Settling Time (us) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Polarity | Bipolar |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | CMOS |
Resolution | 14bit |
Standard Package Name | SO |
Supplier Package | SOIC W |
Voltage Reference | External|Internal |
Analog Supply Voltage: | +/-5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | +/-5 V |
DNL - Differential Nonlinearity: | +/-0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Voltage |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 195 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 14 bit |
Sampling Rate: | 250 kS/s |
Series: | AD7244 |
Settling Time: | 4 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Техническая документация
Datasheet
pdf, 219 КБ
Datasheet AD7244JRZ
pdf, 319 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем