EVAL-AD7879-1EBZ
![Фото 1/2 EVAL-AD7879-1EBZ](https://static.chipdip.ru/lib/777/DOC007777384.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/721/DOC028721388.jpg)
27 640 руб.
1 шт.
на сумму 27 640 руб.
Плати частями
от 6 910 руб. × 4 платежа
от 6 910 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Оценочная плата интерфейса контроллера сенсорного экрана AD7879-1
Технические параметры
Base Product Number | AD7879 -> |
ECCN | EAR99 |
Embedded | No |
Function | Touch Screen Controller |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | 4-Wire Resistive |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface, USB Interface |
Supplied Contents | Board(s), Cable(s), Accessories |
Type | Interface |
Utilized IC / Part | AD7879-1 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.6 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD7879 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7879 |
Type: | ADC |