TMS320C6748EZWT3

TMS320C6748EZWT3
Изображения служат только для ознакомления,
см. техническую документацию
5 530 руб.
от 10 шт.4 470 руб.
от 25 шт.4 280 руб.
от 90 шт.3 510.09 руб.
1 шт. на сумму 5 530 руб.
Плати частями
от 1 384 руб. × 4 платежа
Номенклатурный номер: 8005746388
Бренд: Texas Instruments

Описание

Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C674x
Data Bus Width: 8 bit/16 bit/32 bit/64 bit
Data RAM Size: 128 kB
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 1.8 V/3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: Serial
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 375 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.2 V
Package / Case: NFBGA-361
Packaging: Tray
Processor Series: TMS320
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Program Memory Type: Flash, DDR2, MDDR
Series: TMS320C6748
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.35 V
Supply Voltage - Min: 950 mV
Watchdog Timers: Watchdog Timer
Operating Temperature Range 0℃~+90℃

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем