ADP198CP-EVALZ
![ADP198CP-EVALZ](https://static.chipdip.ru/lib/323/DOC030323929.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 080 руб.
1 шт.
на сумму 18 080 руб.
Плати частями
от 4 520 руб. × 4 платежа
от 4 520 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Оценочная плата управления питанием ADP198 High Side Driver (Internal FET)
Технические параметры
Base Product Number | ADP198 -> |
ECCN | EAR99 |
Embedded | No |
Function | High Side Driver (Internal FET) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | ADP198 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Supported Device | ADP198 |
Supported Device Technology | Power Switch |
Input Voltage Range | 1.65VDC to 6.5VDC |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 1.65 V to 6.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Output Voltage: | 1.65 V to 6.5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP198 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP198 |
Type: | Power Distribution |
Техническая документация
Datasheet
pdf, 461 КБ
Datasheet ADP198CP-EVALZ
pdf, 406 КБ