SBR1045D1-13
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
220 руб.
от 100 шт. —
142 руб.
от 500 шт. —
107.05 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 2500 |
If - Forward Current | 10 A |
Ifsm - Forward Surge Current | 90 A |
Ir - Reverse Current | 50 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+150 C |
Package / Case | TO-252-3 |
Packaging | Cut Tape or Reel |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | SBR1045 |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Vf - Forward Voltage | 0.58 V |
Vr - Reverse Voltage | 32 V |
Vrrm - Repetitive Reverse Voltage | 45 V |
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 10A |
Maximum Forward Voltage Drop | 580mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DPAK(TO-252) |
Peak Non-Repetitive Forward Surge Current | 90A |
Peak Reverse Repetitive Voltage | 45V |
Pin Count | 3 |
Rectifier Type | Schottky Rectifier |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 10 |
Maximum DC Reverse Voltage (V) | 45 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.58 |
Peak Non-Repetitive Surge Current (A) | 90 |
Peak Reverse Current (uA) | 500 |
Peak Reverse Repetitive Voltage (V) | 45 |
PPAP | No |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Supplier Temperature Grade | Commercial |
Tab | Tab |
Type | Super Barrier Rectifier |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 76 КБ
Datasheet SBR1045D1-13
pdf, 73 КБ
Datasheet SBR1045D1-13
pdf, 81 КБ
Datasheet SBR1045D1Q-13
pdf, 81 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов