DC2387A
![DC2387A](https://static.chipdip.ru/lib/080/DOC044080854.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 580 руб.
1 шт.
на сумму 19 580 руб.
Плати частями
от 4 895 руб. × 4 платежа
от 4 895 руб. × 4 платежа
Описание
Silent Switcher® Solutions for EMI Compliance
Analog Devices Inc. Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.
Analog Devices Inc. Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 7 V to 60 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 5 A |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTM8071 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTM8071 |
Type: | Voltage Regulator-Switching Regulator |
Линейка Продукции | PW Series |
Номер Ядра Чипа | LTM8071EY#PBF |
Подтип Приложения | Понижающий DC/DC Регулятор |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demonstration Board LTM8071EY#PBF |
Тип Приложения Набора | Управление Питанием |
Техническая документация
Datasheet
pdf, 2820 КБ