STTH61W04SW
![Фото 1/5 STTH61W04SW](https://static.chipdip.ru/lib/171/DOC012171489.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/770/DOC016770963.jpg)
![](https://static.chipdip.ru/lib/438/DOC004438522.jpg)
![](https://static.chipdip.ru/lib/770/DOC016770971.jpg)
![](https://static.chipdip.ru/lib/065/DOC027065793.jpg)
600 шт., срок 6-8 недель
910 руб.
от 30 шт. —
620 руб.
от 120 шт. —
497 руб.
от 510 шт. —
411.17 руб.
1 шт.
на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Turbo 2 Ultrafast Recovery Diodes
STMicroelectronics Ultrafast Turbo 2 Rectifiers are ultrafast diodes available from 200V to 600V with various VF/Trr trade-offs to achieve the best performance for any application. These devices are ideal for PFC and solar inverters applications. They guarantee the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All devices are rated up to 175°C operating junction temperature, as a result of the reduced leakage currents.
STMicroelectronics Ultrafast Turbo 2 Rectifiers are ultrafast diodes available from 200V to 600V with various VF/Trr trade-offs to achieve the best performance for any application. These devices are ideal for PFC and solar inverters applications. They guarantee the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All devices are rated up to 175°C operating junction temperature, as a result of the reduced leakage currents.
Технические параметры
RoHS Compliant | Yes |
Diode Configuration | Single |
Maximum Forward Current | 60A |
Maximum Forward Voltage Drop | 1.35V |
Maximum Operating Temperature | +175 °C |
Maximum Reverse Voltage | 400V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-247 |
Pin Count | 3 |
Width | 5.15mm |
Average Forward Current | 60А |
Forward Surge Current | 500А |
Forward Voltage Max | 1.35В |
Repetitive Peak Reverse Voltage | 400В |
Reverse Recovery Time | 55нс |
Квалификация | - |
Количество Выводов | 3 Вывода |
Линейка Продукции | STTH6 |
Максимальная Рабочая Температура | 175°C |
Стиль Корпуса Диода | TO-247 |
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
If - Forward Current: | 60 A |
Ir - Reverse Current: | 200 uA |
Manufacturer: | STMicroelectronics |
Max Surge Current: | 500 A |
Maximum Operating Temperature: | +175 C |
Mounting Style: | Through Hole |
Package/Case: | TO-247 |
Packaging: | Tube |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 250 ns |
Series: | STTH61W04S |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 930 mV |
Vr - Reverse Voltage: | 400 V |
Diode Technology | Silicon Junction |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.