2350398-4

2350398-4
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
310 руб.
от 10 шт.260 руб.
от 25 шт.252 руб.
от 50 шт.241.43 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005752332
Бренд: TE Connectivity

Описание

Connectors, Interconnects\Terminal Blocks - Headers, Plugs and Sockets
4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180В° Free Hanging (In-Line)

Технические параметры

Base Product Number 2350398 ->
Color Green
Contact Material Copper Alloy
Contact Mating Finish Tin
Current - UL 8A
ECCN EAR99
Features Push Button Actuated
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.8000
Insulation Height 0.303"" (7.70mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Free Hanging (In-Line)
Number of Levels 1
Number of Positions 4
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.138"" (3.50mm)
Plug Wire Entry 180В°
Positions Per Level 4
RoHS Status RoHS Compliant
Termination Style Screwless - Leg Spring, Push-In Spring
Type Plug, Female Sockets
Voltage - UL 150V
Wire Gauge or Range - AWG 16-24 AWG
Wire Gauge or Range - mmВІ 0.05-1.31mmВІ
Wire Strip Length 9-10mm