110431-HMC565LC5

Фото 1/2 110431-HMC565LC5
Изображения служат только для ознакомления,
см. техническую документацию
158 900 руб.
1 шт. на сумму 158 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005754198
Бренд: Analog Devices

Описание

RF/IF and RFID\RF Evaluation and Development Kits, Boards

Технические параметры

Base Product Number HMC565 ->
ECCN EAR99
For Use With/Related Products HMC565LC5
Frequency 6GHz ~ 20GHz
HTSUS 8543.70.8000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Amplifier
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 6 GHz to 20 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC565G
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC565LC5
Type: RF Amplifier

Техническая документация

Datasheet
pdf, 703 КБ