DC1118A-A
22 590 руб.
1 шт.
на сумму 22 590 руб.
Плати частями
от 5 649 руб. × 4 платежа
от 5 649 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTM4601 ВµModuleВ® DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board
Технические параметры
Base Product Number | LTM4601 -> |
Board Type | Fully Populated |
Current - Output | 12A, 10A |
ECCN | EAR99 |
Frequency - Switching | 750kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Series | ВµModuleВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTM4601 |
Voltage - Input | 5V ~ 20V |
Voltage - Output | 2.5V, 3.3V |
Техническая документация
Datasheet DC1118A-A
pdf, 332 КБ