DC2659A

DC2659A
Изображения служат только для ознакомления,
см. техническую документацию
19 580 руб.
1 шт. на сумму 19 580 руб.
Плати частями
от 4 895 руб. × 4 платежа
Номенклатурный номер: 8005757941
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTM4671 - Оценочная плата с неизолированными выходами, DC / DC, Step Down 4

Технические параметры

Board Type Fully Populated
Current - Output 12A, 12A, 5A, 5A
ECCN EAR99
Frequency - Switching 600kHz, 1MHz
HTSUS 8473.30.1180
Main Purpose DC/DC, Step Down
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 4, Non-Isolated
Package Box
Regulator Topology Buck
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Utilized IC / Part LTM4671
Voltage - Input 3.6V ~ 20V
Voltage - Output 1V, 1.2V, 2.5V, 3.3V
Brand: Analog Devices
Description/Function: Demonstrate Board For LTM4671
Factory Pack Quantity: 1
For Use With: LTM4671
Input Voltage: 3.6 V to 20 V
Manufacturer: Analog Devices Inc.
Output Current: 5 A, 12 A
Output Voltage: 1 V, 1.2 V, 2.5 V, 3.3 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LTM4671
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 2551 КБ
Datasheet DC2659A
pdf, 1161 КБ