BOOST-ADS7042
![BOOST-ADS7042](https://static.chipdip.ru/lib/699/DOC004699437.jpg)
см. техническую документацию
от 5 824 руб. × 4 платежа
Описание
The BOOST-ADS7042 is an ultra low power data acquisition BoosterPack. This stand-alone system converts analogue sensor data into digital SPI data using the TI ADS7042 successive approximation register analogue to digital converter. This BoosterPack has been designed to be compatible with the TI LaunchPad ecosystem to enable a complete data acquisition system from analogue sensor input via either the on-board ambient light sensor or the SMA input jack to digital data output over UART via the USB port on the LaunchPad. The BoosterPack can also be used with other host processors via the SPI interface pins on the top of the board.
• 8 pin QFN 1.5mm x 1.5mm ADS7042 12bit, 1MSPS ADC
• LaunchPad-compatible header pins
• Designed using ADS7042 ADC, OPA316 precision ADC driver & REF3330 precision voltage reference
• Nanowatt power consumption of the ADS7042 ADC when sampling at 1KSPS
• ADC sampling rates between 1KSPS and 1MSPS
• SMA jack for optional external analogue signal input
• User programmable push button and LEDs
• On-board ambient light sensor
Технические параметры
Количество Бит | 12бит |
Номер Ядра Чипа | ADS7042 |
Подтип Приложения | АЦП |
Производитель Чипа | Texas Instruments |
Содержимое Комплекта | Оценочная плата BoosterPack ADS7042 |
Тип Приложения Набора | Сбор Данных |
Частота Выборки | 1Мвыборок/с |