DC987B-G
![DC987B-G](https://static.chipdip.ru/lib/916/DOC042916278.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 370 руб.
1 шт.
на сумму 24 370 руб.
Плати частями
от 6 094 руб. × 4 платежа
от 6 094 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
Технические параметры
-3db Bandwidth | 1.3GHz |
Amplifier Type | Differential |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 10mA |
Current - Supply (Main IC) | 50mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Slew Rate | 4500V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC6401-20 |
Voltage - Supply, Single/Dual (В±) | 2.85V ~ 3.5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC6401 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6401-20 |
Type: | High Speed Amplifiers |