AWR1843BOOST
![Фото 1/3 AWR1843BOOST](https://static.chipdip.ru/lib/512/DOC007512857.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/596/DOC016596023.jpg)
![](https://static.chipdip.ru/lib/898/DOC044898633.jpg)
86 860 руб.
1 шт.
на сумму 86 860 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Expansion Boards, Daughter Cards
AWR1843 Radar Sensor LaunchPadв„ў Platform Evaluation Expansion Board
Технические параметры
Base Product Number | AWR1843 -> |
Contents | Board(s), Cable(s), Accessories |
ECCN | 5A992C |
Function | Radar |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | LaunchPadв„ў |
Series | mmWave -> |
Type | Sensor |
Utilized IC / Part | AWR1843 |
Brand: | Texas Instruments |
Description/Function: | Single-Chip mmWave Sensing Solution |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ARM R4F controllers, C67x DSP core |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 5 V |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AWR1843 |
Type: | Distance Sensor |
Featured Device | AWR1843 |
For Use With | AWR1843 |
Kit Classification | Evaluation Board |
Kit Name | Distance Sensor Development Kit |
Sensor Technology | Radar Sensor |
Вес, г | 245.6 |
Техническая документация
Datasheet
pdf, 6411 КБ