CFM100M150
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 6-8 недель
13 520 руб.
от 5 шт. —
11 880 руб.
от 10 шт. —
11 510 руб.
1 шт.
на сумму 13 520 руб.
Плати частями
от 3 380 руб. × 4 платежа
от 3 380 руб. × 4 платежа
Номенклатурный номер: 8005760650
Бренд: Cincon Electronics Co. LTD
Описание
Medical Open Frame Power Supplies
Cincon has expanded its offering of Open Frame Power Supplies to include Medical versions in 40W, 60W, and 100W models. All models in this series from Cincon meet EN-60601-1 and feature continuous short circuit protection. Select models have over voltage protection, active PFC, and no-load power consumption of <0.3W.
Cincon has expanded its offering of Open Frame Power Supplies to include Medical versions in 40W, 60W, and 100W models. All models in this series from Cincon meet EN-60601-1 and feature continuous short circuit protection. Select models have over voltage protection, active PFC, and no-load power consumption of <0.3W.
Технические параметры
Approvals: | EN60601-1 |
Brand: | Cincon |
Compliance: | EN60601-1 |
Cooling Method: | Convection |
Efficiency: | 90% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Medical |
Input Voltage, Max: | 264 VAC |
Input Voltage, Min: | 90 VAC |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 5.66 kVDC |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Mechanical Style: | Open/Enclosed Frame |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Operating Temperature Range: | -20 C to+70 C |
Output Current-Channel 1: | 6.7 A |
Output Power: | 100 W |
Output Voltage-Channel 1: | 15 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Series: | CFM100M |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 243 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.