W9725G6KB-25
![Фото 1/2 W9725G6KB-25](https://static.chipdip.ru/lib/207/DOC004207855.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/555/DOC013555521.jpg)
21535 шт., срок 6-8 недель
560 руб.
от 10 шт. —
460 руб.
от 25 шт. —
436 руб.
от 40 шт. —
420.44 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
DRAM Product Portfolio
Winbond DRAM Product Portfolio consists of Mobile RAM and Specialty DRAM for consumer, communication, peripheral, industrial, and automobile markets. Specialty DRAM features high performance and a high speed for a complete solution. SDR, DDR, DDR2, and DDR3 feature support for industrial and automotive applications with AEC-Q100, TS16949, ISO9001/14001, OHSAS18001 certificates. Winbond provides professional advice to KGD customers, including SiP package bonding and power/thermal, DRAM simulation, wafer level on speed test, and more.
Winbond DRAM Product Portfolio consists of Mobile RAM and Specialty DRAM for consumer, communication, peripheral, industrial, and automobile markets. Specialty DRAM features high performance and a high speed for a complete solution. SDR, DDR, DDR2, and DDR3 feature support for industrial and automotive applications with AEC-Q100, TS16949, ISO9001/14001, OHSAS18001 certificates. Winbond provides professional advice to KGD customers, including SiP package bonding and power/thermal, DRAM simulation, wafer level on speed test, and more.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.24 |
DRAM Type | DDR2 SDRAM |
Chip Density (bit) | 256M |
Organization | 16Mx16 |
Number of Internal Banks | 4 |
Number of Words per Bank | 4M |
Number of Bits/Word (bit) | 16 |
Data Bus Width (bit) | 16 |
Maximum Clock Rate (MHz) | 800 |
Maximum Access Time (ns) | 0.4 |
Address Bus Width (bit) | 15 |
Interface Type | SSTL_18 |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.9 |
Operating Current (mA) | 110 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Number of I/O Lines (bit) | 16 |
Standard Package Name | BGA |
Pin Count | 84 |
Supplier Package | WBGA |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Length | 12.5 |
Package Width | 8 |
PCB changed | 84 |
Lead Shape | Ball |
Access Time: | 400 ps |
Brand: | Winbond |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 418 |
Manufacturer: | Winbond |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 Mbit |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organisation: | 16 M x 16 |
Package/Case: | WBGA-84 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | W9725G6KB |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 70 mA |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Type: | SDRAM-DDR2 |
Техническая документация
Datasheet
pdf, 2847 КБ
Datasheet W9725G6KB25I
pdf, 1577 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.