EVAL-AD7195EBZ

Фото 1/2 EVAL-AD7195EBZ
Изображения служат только для ознакомления,
см. техническую документацию
18 180 руб.
1 шт. на сумму 18 180 руб.
Плати частями
от 4 545 руб. × 4 платежа
Номенклатурный номер: 8005764623
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Оценочная плата аналогового внешнего интерфейса (AFE) AD7195

Технические параметры

Base Product Number AD7195 ->
ECCN EAR99
Function Analog Front End (AFE)
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Secondary Attributes Graphical User Interface, USB Interface
Supplied Contents Board(s)
Type Interface
Utilized IC / Part AD7195
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 4.75 V to 5.25 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD7195
Subcategory: Development Tools
Tool Is For Evaluation Of: AD7195
Type: ADC

Техническая документация

Datasheet
pdf, 971 КБ
Datasheet EVAL-AD7195EBZ
pdf, 2771 КБ