CMF554K9900FHEB

CMF554K9900FHEB
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.80 руб.
от 25 шт.66 руб.
от 50 шт.51.05 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005765255

Описание

CMF Axial Metal Film Resistors Vishay / Dale CMF Axial Metal Film Resistors are available in a wide range of styles, including industrial, non-magnetic, fusible, and pulse withstanding. These resistors are designed to protect electronic equipment from a variety of electrical hazards, which could change or destroy sensitive equipment. Vishay / Dale CMF Axial Metal Film Resistors operate in a temperature range from -55°C to +175°C for the industrial, non-magnetic, and pulse withstanding variants. The fusible resistors have an operating temperature range of -65°C to +165°C.

Технические параметры

Brand: Vishay/Dale
Factory Pack Quantity: 1000
Lead Diameter: 0.64 mm
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Product Category: Metal Film Resistors-Through Hole
Product Type: Metal Film Resistors
Product: Metal Film Resistors Controlled Temp Coefficient
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 50 PPM/C
Termination Style: Axial
Type: Precision Resistor
Вес, г 1

Техническая документация

Datasheet
pdf, 158 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»