MDS-030AAC15 AB
![MDS-030AAC15 AB](https://static.chipdip.ru/lib/320/DOC012320739.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 шт., срок 6-8 недель
7 080 руб.
от 5 шт. —
6 550 руб.
от 10 шт. —
6 030 руб.
от 32 шт. —
5 340.34 руб.
1 шт.
на сумму 7 080 руб.
Плати частями
от 1 770 руб. × 4 платежа
от 1 770 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005766809
Бренд: Delta Electonics
Описание
MDS-030AAC Medical AC-DC Adapters
Delta Electronics MDS-030AAC Medical AC-DC Adapters feature universal AC input from 85V AC to 264V AC, low touch current, and electric shock protection that complies with 2x MOPP. The MDS devices are certified for EMC standards according to EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. These adapters come with both medical and ITE safety approvals, CCC approval, and are RoHS compliant.
Delta Electronics MDS-030AAC Medical AC-DC Adapters feature universal AC input from 85V AC to 264V AC, low touch current, and electric shock protection that complies with 2x MOPP. The MDS devices are certified for EMC standards according to EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. These adapters come with both medical and ITE safety approvals, CCC approval, and are RoHS compliant.
Технические параметры
Brand: | Delta Electronics |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.1 mm Barrel Plug(2.1x5.5) |
DC Output Cord Length: | 1.2 m |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Industry: | Industrial |
Input Voltage: | 100 VAC to 240 VAC |
Manufacturer: | Delta Electronics |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 2 A |
Output Power: | 30 W |
Output Voltage-Channel 1: | 15 VDC |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Interchangeable Plug |
Region: | North America |
Series: | MDS |
Subcategory: | AC-DC Power Supply |
Вес, г | 150 |
Техническая документация
Datasheet
pdf, 725 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.