CD74HC85E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 10 шт. —
350 руб.
от 25 шт. —
326 руб.
от 100 шт. —
251.44 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Integrated Circuits (ICs)\Logic - Comparators
Описание IC: digital; 4bit,comparator; THT; DIP16; HC; 2?6VDC Характеристики Категория | Микросхема |
Тип | логическая |
Вид | 4 бит, компаратор |
Монтаж | THT |
Технические параметры
Base Product Number | 74HC85 -> |
Current - Output High, Low | 5.2mA, 5.2mA |
Current - Quiescent (Iq) | 8ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits | 4 |
Operating Temperature | -55В°C ~ 125В°C |
Output | Active High |
Output Function | AB |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 16-PDIP |
Type | Magnitude Comparator |
Voltage - Supply | 2V ~ 6V |
Logic Type | Magnitude Comparator |
Operating Supply Voltage | 2V ~ 6V |
Absolute Propagation Delay Time (ns) | 295 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Logic Family | HC |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 195@2V|39@4.5V|33@6V |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Military |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Logic Function | Magnitude Comparator |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Package Type | PDIP |
Propagation Delay Test Condition | 50pF |
Width | 6.35mm |
_B">Logic Function: | A B B"> |
Brand: | Texas Instruments |
Comparator Type: | Magnitude |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
High Level Output Current: | -5.2 mA |
Ib - Input Bias Current: | 8 uA |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Bits: | 4 bit |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 2 V to 6 V |
Output Type: | Active High |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Logic Comparators |
Product Type: | Logic Comparators |
Product: | Digital Comparators |
Propagation Delay Time: | 20 ns, 24 ns, 30 ns, 33 ns |
Series: | CD74HC85 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Brand | Texas Instruments |
Comparator Type | Magnitude |
Factory Pack Quantity | 25 |
Ib - Input Bias Current | 0.008 mA |
Manufacturer | Texas Instruments |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Output Type | CMOS/TTL |
Product | Digital Comparators |
Product Category | Logic Comparators |
Propagation Delay Time | 195 ns, 39 ns, 33 ns |
RoHS | Details |
Supply Current - Max | 8 uA |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.03357 oz |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet CD74HC85E
pdf, 963 КБ
Документация
pdf, 966 КБ
Чертеж
pdf, 95 КБ
Datasheet CD*4HC85
pdf, 1020 КБ
Дополнительная информация
Калькуляторы группы «Логические - Компараторы»
Типы корпусов импортных микросхем