DAC8734SPFB
![Фото 1/2 DAC8734SPFB](https://static.chipdip.ru/lib/795/DOC013795653.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/294/DOC024294659.jpg)
10 630 руб.
от 10 шт. —
8 980 руб.
от 25 шт. —
8 010 руб.
от 80 шт. —
7 258.27 руб.
1 шт.
на сумму 10 630 руб.
Плати частями
от 2 659 руб. × 4 платежа
от 2 659 руб. × 4 платежа
Описание
DAC 4-CH R-2R 16-bit 48-Pin TQFP Tray
Технические параметры
Architecture | R-2R |
Automotive | No |
Conversion Rate | 125ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±4LSB |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | -18/24 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 290(Typ) |
Maximum Settling Time (us) | 8(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of DAC Channels | 4 |
Number of Outputs per Chip | 4 |
Output Polarity | Unipolar|Bipolar |
Output Type | Voltage |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Power Supply Type | Dual |
PPAP | No |
Resolution | 16bit |
Standard Package Name | QFP |
Supplier Package | TQFP |
Voltage Reference | External |
Analog Supply Voltage: | -18 V to-4.75 V, 4.75 V to 24 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Development Kit: | DAC8734EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | On-chip Offset and Gain Calibration, SDO |
Gain Error: | 0.006%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Output Type: | Voltage Buffered |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Power Consumption: | 280 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Sampling Rate: | 125 kS/s |
Series: | DAC8734 |
Settling Time: | 8 us |
Subcategory: | Data Converter ICs |
Техническая документация
Чертеж
pdf, 34 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем