MRS25000C1400FRP00
![Фото 1/2 MRS25000C1400FRP00](https://static.chipdip.ru/lib/159/DOC004159447.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/642/DOC006642989.jpg)
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
86 руб.
от 25 шт. —
67 руб.
от 50 шт. —
44.69 руб.
2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Professional Leaded Resistors
The Vishay / BC Components Professional Leaded Resistors are general purpose resistors with small outlines, low noise, and Lead-free solder contacts. The Vishay / BC Components Professional Leaded Resistors are composed of pure tin plating to provide compatibility with lead-free and lead-containing soldering processes. The Professional Leaded Resistors are also compatible with "Restriction of the use of Hazardous Substances" (RoHS) directive 2002/95/EC (issue 2004).
The Vishay / BC Components Professional Leaded Resistors are general purpose resistors with small outlines, low noise, and Lead-free solder contacts. The Vishay / BC Components Professional Leaded Resistors are composed of pure tin plating to provide compatibility with lead-free and lead-containing soldering processes. The Professional Leaded Resistors are also compatible with "Restriction of the use of Hazardous Substances" (RoHS) directive 2002/95/EC (issue 2004).
Технические параметры
Case Style | Conformal Coated |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Lead Diameter (mm) | 0.6 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Tape and Reel |
Part Status | Active |
Product Weight (g) | 0.22 |
Technology | Thin Film |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Forming | Not Formed |
Termination Style | Axial |
Brand: | Vishay/BC Components |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Lead Diameter: | 0.6 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+155 C |
Packaging: | Reel, Cut Tape |
Product Category: | Metal Film Resistors-Through Hole |
Product Type: | Metal Film Resistors |
Product: | Metal Film Resistors Low Noise |
Subcategory: | Resistors |
Technology: | Metal Film |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Axial |
Type: | Thin Film Resistor |
Вес, г | 1 |