ADUM4121BRIZ
![Фото 1/3 ADUM4121BRIZ](https://static.chipdip.ru/lib/166/DOC004166602.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/171/DOC012171134.jpg)
![](https://static.chipdip.ru/lib/003/DOC017003811.jpg)
от 459 руб. × 4 платежа
Описание
ADUM4121 is a single-channel driver that employ Analog Devices, Inc.'s iCoupler® technology to provide precision isolation. Combining high speed CMOS and monolithic transformer technology, this isolation component provide outstanding performance characteristics superior to alternatives such as the combination of pulse transformers and gate drivers. The device operate with an input supply ranging from 2.5V to 6.5V, providing compatibility with lower voltage systems. In comparison to gate drivers that employ high voltage level translation methodologies, the device offer the benefit of true, galvanic isolation between the input and the output. It is widely used in application such as switching power supplies, isolated IGBT/MOSFET gate drives, industrial inverters, gallium nitride (GaN)/silicon carbide (SiC) power devices etc.
• Output voltage range is 4.5V to 35V
• Undervoltage lockout (UVLO) at 2.5V VDD1
• CMOS input logic levels, default low output, internal Miller clamp
• High common-mode transient immunity is >150kV/µs min
• No. of channel is 1
• Output peak current is 2A
• Output voltage is 7.5V min
• Operating temperature range is -40°C to +125°C, thermal shutdown
• Packaging style is 8-lead SOIC
• IC
Технические параметры
Задержка Выхода | 38нс |
Задержка по Входу | 32нс |
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 1канал(-ов) |
Конфигурация Привода | Изолированный |
Максимальная Рабочая Температура | 125 C |
Максимальное Напряжение Питания | 6.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.5В |
Тип переключателя питания | IGBT, MOSFET |
Ток истока | 0 |
Ток стока | 2.3А |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Analog Devices |
Configuration: | Inverting, Non-Inverting |
Development Kit: | EVAL-ADuM4121EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Fall Time: | 18 ns |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3.6 mA |
Output Current: | 2 A |
Output Voltage: | 7.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Isolated Gate Drivers |
Rise Time: | 18 ns |
Series: | ADuM4121 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6.5 V |
Supply Voltage - Min: | 2.5 V |
Technology: | Si |
Automotive | No |
Bridge Type | Half Bridge |
Driver Configuration | Inverting|Non-Inverting |
Driver Type | High Side|Isolated Gate Driver |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 18(Typ) |
Maximum Operating Supply Voltage (V) | 6.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1200 |
Maximum Propagation Delay Time (ns) | 38(Typ) |
Maximum Rise Time (ns) | 18(Typ) |
Maximum Supply Current (mA) | 3.6(Typ) |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 2 |
Pin Count | 8 |
PPAP | No |
Special Features | Under Voltage Lockout |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 3.5(Min) |
Typical Input Low Threshold Voltage (V) | 1.5(Max) |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем