APTD1608SYC/J3
![Фото 1/2 APTD1608SYC/J3](https://static.chipdip.ru/lib/641/DOC027641841.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/645/DOC044645388.jpg)
60892 шт., срок 6-8 недель
220 руб.
от 10 шт. —
140 руб.
от 100 шт. —
81 руб.
от 1000 шт. —
57.54 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
APTD1608 0603 SMD LEDs
The Kingbright APTD1608 0603 SMD LEDs are surface-mounted, dome lens Light Emitting Diodes with an industry standard 1.6mm x 0.8mm footprint. The APTD1608 LEDs feature low power consumption, a tight 60° viewing angle, and a Moisture Sensitivity Level of MSL-3. The APTD1608 LEDs are available in Blue, Green, Orange, Red, White, and Yellow, and are Pb-free and RoHS compliant.
The Kingbright APTD1608 0603 SMD LEDs are surface-mounted, dome lens Light Emitting Diodes with an industry standard 1.6mm x 0.8mm footprint. The APTD1608 LEDs feature low power consumption, a tight 60° viewing angle, and a Moisture Sensitivity Level of MSL-3. The APTD1608 LEDs are available in Blue, Green, Orange, Red, White, and Yellow, and are Pb-free and RoHS compliant.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow |
Lens Color: | Colorless |
Lens Dimensions: | 0.7 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 800 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0603(1608 metric) |
Power Rating: | 75 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Yellow LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 60 deg |
Wavelength/Color Temperature: | 589 nm |
ECCN | EAR99 |
Factory Pack Quantity | 2000 |
HTSUS | 8541410000 |
If - Forward Current | 20 mA |
Illumination Color | Yellow |
Lens Color | Colorless |
Lens Dimensions | 0.7 mm |
Lens Shape | Dome |
Lens Transparency | Water Clear |
Luminous Intensity | 800 mcd |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Orientation | Top View |
Package - Case | 0603(1608 metric) |
Packaging | Reel |
Power Rating | 75 mW |
Product | Yellow LEDs |
RoHS Status | RoHS Compliant |
Vf - Forward Voltage | 2 V |
Viewing Angle | 60 deg |
Wavelength-Color Temperature | 589 nm |
Техническая документация
Datasheet
pdf, 230 КБ
Datasheet APTD1608SYC/J3
pdf, 231 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.