410-372
![Фото 1/5 410-372](https://static.chipdip.ru/lib/273/DOC029273559.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/096/DOC047096623.jpg)
![](https://static.chipdip.ru/lib/253/DOC048253008.jpg)
![](https://static.chipdip.ru/lib/096/DOC047096629.jpg)
![](https://static.chipdip.ru/lib/096/DOC047096633.jpg)
17 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 180 руб.
1 шт.
на сумму 48 180 руб.
Плати частями
от 12 045 руб. × 4 платежа
от 12 045 руб. × 4 платежа
Альтернативные предложения1
Описание
FMC Pcam Adapter Quad Version
Digilent FMC Pcam Adapter Quad Version is a cost-effective way to add cameras to FPGA or APSoC development boards with a high-speed FMC connector. The FMC Pcam Adapter allows for the development of multiple camera systems by allowing the attachment of low-cost camera modules to high-speed development boards. Ideal applications include developing high-speed engines for video processing, advanced video algorithms, and video content analysis. The device can process digital video in real time, using intelligent vision solutions and any embedded vision application.
Digilent FMC Pcam Adapter Quad Version is a cost-effective way to add cameras to FPGA or APSoC development boards with a high-speed FMC connector. The FMC Pcam Adapter allows for the development of multiple camera systems by allowing the attachment of low-cost camera modules to high-speed development boards. Ideal applications include developing high-speed engines for video processing, advanced video algorithms, and video content analysis. The device can process digital video in real time, using intelligent vision solutions and any embedded vision application.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Digilent |
Operating Supply Voltage: | 1.8 V to 3.3 V |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Adapters |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MC20901 |
Type: | MIPI D-PHY to FPGA |
For Use With | APSoC Development Board, FPGA |
Interface | MIPI-FPHY |
Kind of connector | FMC |
Manufacturer | DIGILENT |
Related items | 410-248P-KIT, 410-300, 410-316, 6015-410-001P-KIT |
Type of accessories for development kits | expansion board |
Техническая документация
Datasheet
pdf, 660 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.