AD9513/PCBZ
![Фото 1/2 AD9513/PCBZ](https://static.chipdip.ru/lib/765/DOC007765778.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/094/DOC024094935.jpg)
66 950 руб.
1 шт.
на сумму 66 950 руб.
Плати частями
от 16 739 руб. × 4 платежа
от 16 739 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
AD9513 Clock Distribution Timing Evaluation Board
Технические параметры
Base Product Number | AD9513 -> |
ECCN | EAR99 |
Function | Clock Distribution |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | AD9513 |
Brand: | Analog Devices |
Description/Function: | Clock Divider |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1.6 GHz, 800 MHz |
Interface Type: | Pin Select |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | AD9513 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9513 |
Type: | Clock Distributions |