HLMP-3507-D00B2

Фото 1/6 HLMP-3507-D00B2
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.270 руб.
от 100 шт.186 руб.
от 500 шт.159.06 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005775435
Бренд: Broadcom Limited

Описание

Описание LED; green; 5mm; 10mA; Lens: diffused,green; 60°; 2.1?2.7V; 4.7mcd

Технические параметры

Габаритные размеры ,мм d5
Brand Broadcom/Avago
Factory Pack Quantity 2000
If - Forward Current 10 mA
Illumination Color Green
LED Size T-1 3/4(5 mm)
Lens Color/Style Tinted, Diffused
Lens Dimensions 5 mm
Lens Shape Dome
Luminous Intensity 4.2 mcd
Manufacturer Broadcom Limited
Maximum Operating Temperature +100 C
Minimum Operating Temperature -20 C
Mounting Style Through Hole
Operating Supply Voltage 2.1 V
Package / Case T-1 3/4(5 mm)
Packaging Bulk
Product Category Standard LEDs-Through Hole
RoHS Details
Viewing Angle 60 deg
Wavelength 569 nm
Wavelength/Color Temperature 569 nm
Dominant Wavelength 569 nm
LED Colours Green
LED Material GaP
LED Orientation Right Angle
Mounting Type Through Hole
Number of LEDs 1
Number of Pins 2
Series HLMP
Supply Voltage 2.7 V
Width 6.1(Dia.)mm
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 10 mA
Illumination Color: Green
LED Size: T-1 3/4(5 mm)
Lens Color: Tinted
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 4.7 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Package / Case: T-1 3/4(5 mm)
Packaging: Bulk
Power Rating: 135 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Green LEDs
Series: HLMP-3
Subcategory: LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 60 deg
Wavelength/Color Temperature: 569 nm

Техническая документация

Datasheet
pdf, 227 КБ
Datasheet
pdf, 522 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»