EVAL-16TSSOPEBZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 960 руб.
1 шт.
на сумму 27 960 руб.
Плати частями
от 6 990 руб. × 4 платежа
от 6 990 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
16-TSSOP Analog Switch Interface Evaluation Board
Технические параметры
ECCN | 3A991A2 |
Function | Analog Switch |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Partially Populated Board(s) - Main IC Not Include |
Type | Interface |
Utilized IC / Part | 16-TSSOP |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Switches and Multiplexers |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Switch IC Development Tools |
Product Type: | Switch IC Development Tools |
Product: | Evaluation Boards |
Series: | ADG5412 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADG5412, ADG5413 |
Type: | Multiplexer/Demultiplexer Switches |
Техническая документация
Datasheet
pdf, 392 КБ
Datasheet EVAL-16TSSOPEBZ
pdf, 291 КБ