AD824ARZ-14
![AD824ARZ-14](https://static.chipdip.ru/lib/079/DOC043079538.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 850 руб.
от 10 шт. —
3 320 руб.
от 56 шт. —
2 780 руб.
от 112 шт. —
2 441.49 руб.
1 шт.
на сумму 3 850 руб.
Плати частями
от 964 руб. × 4 платежа
от 964 руб. × 4 платежа
Описание
ANALOG DEVICES - AD824ARZ-14 - OP AMP, QUAD FET, 2MHZ, 1.5MV, 14SOIC
Технические параметры
Common Mode Rejection Ratio | 60(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Dual Supply Voltage (Typ) | ±3/±5/±9/±12(V) |
Input Bias Current | 0.012(nA) |
Input Offset Voltage | 1(mV) |
Maximum Input Offset Current | 0.00001@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 14 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 2.5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 30(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Slew Rate | 2(V/us) |
Supply Current | 2.4@5V@-40C TO 85C(mA) |
Technology | BiCOM |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 2 |
Voltage Gain in dB | 120(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: | 56 |
GBP - Gain Bandwidth Product: | 2 MHz |
Ib - Input Bias Current: | 35 pA |
Input Voltage Range - Max: | 13 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 3 V to 30 V |
Output Current per Channel: | 12 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V, +/-15 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 500 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем