5500405F
![Фото 1/2 5500405F](https://static.chipdip.ru/lib/272/DOC008272268.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167387.jpg)
1667 шт., срок 6-8 недель
360 руб.
от 10 шт. —
210 руб.
от 100 шт. —
149 руб.
от 1000 шт. —
101.89 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Optoelectronics\LEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
LED Low-Power Uni-Color Red 635nm 2-Pin Bulk
Технические параметры
Base Product Number | 5500405 -> |
Color | Red |
Configuration | Single |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 5mm, T-1 3/4 |
Lens Style | Round with Domed Top |
Lens Type | Diffused |
Millicandela Rating | 12.3mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 60В° |
Voltage Rating | 2V |
Wavelength - Peak | 635nm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 12.3mcd |
Internal Protection | No |
Lead Standoff | No |
Lens Appearance | Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 40 |
Maximum Forward Voltage (V) | 2.8 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 80 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Number of LEDs | 1 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 635 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Special Color | Red |
Supplier Color | Red |
Test Current (mA) | 20 |
Type | Uni-Color |
Viewing Angle (°) | 60 |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
Lens Color/Style: | Tinted |
Lens Shape: | Dome |
Luminous Intensity: | 12.3 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 550 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 60 deg |
Wavelength: | 635 nm |
Техническая документация
Datasheet
pdf, 73 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.