0022272051

Фото 1/5 0022272051
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.150 руб.
от 100 шт.99 руб.
от 1000 шт.70.25 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005785639
Бренд: Molex

Описание

Описание Гнездо, провод-плата, "папа", KK 254, 2,54мм, PIN: 5, THT, 4А, 250В Характеристики
Категория Разъем

Технические параметры

RoHS Compliant Yes
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 8000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 7.49 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22272051 AE-6410-05A(102)0022272051
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 6410
Subcategory: Headers & Wire Housings
Termination Post Length: 3.56 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 4A
Mounting Type Through Hole
Number of Contacts 5
Number of Rows 1
Pitch 2.54mm
Series KK 254
Series Number 6410
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V

Техническая документация