FL1M-6CW-2-G24V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
594 шт., срок 6-8 недель
1 100 руб.
от 35 шт. —
670 руб.
от 105 шт. —
509 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
от 275 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005785780
Бренд: Mallory
Описание
FL1M Panel Mount LEDs
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.
Технические параметры
Диаметр Монтажного Отверстия | 6мм |
Линейка Продукции | FL1M Series |
Прямой Ток | 20мА |
Рабочее Напряжение | 24В DC |
Рейтинг IP / NEMA | IP65 |
Сила Света | 10кд |
Цвет Светодиода | Green |
Brand: | Mallory Sonalert |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Illumination Color: | Green |
IP Rating: | IP50 |
Lens Shape: | Dome |
Luminous Intensity: | 10000 mcd |
Manufacturer: | Mallory Sonalert |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Hole Size: | 6 mm |
Mounting Type: | Panel |
Operating Temperature Range: | -20 C to+85 C |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | FL1M |
Subcategory: | LED Indication |
Termination Style: | Wire |
Viewing Angle: | 60 deg |
Wavelength/Color Temperature: | 522 nm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.