ADC12DL3200EVM

ADC12DL3200EVM
Изображения служат только для ознакомления,
см. техническую документацию
811 200 руб.
1 шт. на сумму 811 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005787564
Бренд: Texas Instruments

Описание

ADC12DL3200EVM Evaluation Module (EVM)
Texas Instruments ADC12DL3200EVM Evaluation Module (EVM) is used to evaluate the ADC12DL3200. The ADC12DL3200 is a 12-bit, dual 3.2GSPS or single 6.4GSPS, RF-sampling analog-to-digital converter (ADC) with an LVDS interface. The evaluation module has single-ended AC-coupled analog inputs, onboard ADC clock generation, and power-conditioning circuitry. The Texas Instruments ADC12DL3200EVM is designed to connect directly to the TSW14DL3200EVM. Additional support is provided through the High-Speed Data Converter Pro Software (DATACONVERTERPRO-SW) analysis tool.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI, USB
Manufacturer: Texas Instruments
Operating Supply Current: 3 A
Operating Supply Voltage: 5 V, 12 V
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Modules
Series: ADC12DL3200
Subcategory: Development Tools
Tool Is For Evaluation Of: ADC12DL3200
Type: ADC