B58703M1103A001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
229 шт., срок 6-8 недель
2 950 руб.
от 10 шт. —
2 190 руб.
от 25 шт. —
1 940 руб.
от 100 шт. —
1 554.50 руб.
Добавить в корзину 1 шт.
на сумму 2 950 руб.
Плати частями
от 739 руб. × 4 платежа
от 739 руб. × 4 платежа
Альтернативные предложения1
Описание
NTC Thermistors
EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.
EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.
Технические параметры
B Parameter: | 3625 K |
B Tolerance: | 1% |
Beta Value: | B25/100 |
Brand: | EPCOS/TDK |
Diameter: | 4.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Ring Lug |
Packaging: | Bulk |
Part # Aliases: | B58703M1103A1 |
Power Rating: | 50 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 10 kOhms |
Series: | M1703 |
Subcategory: | Thermistors |
Termination Style: | Wire Lead |
Tolerance: | 1% |
Type: | NTC |
Техническая документация
Datasheet
pdf, 161 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем