EV-ADF4355-3SD1Z

EV-ADF4355-3SD1Z
Изображения служат только для ознакомления,
см. техническую документацию
79 530 руб.
1 шт. на сумму 79 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005791535
Бренд: Analog Devices

Описание

EVAL-ADF435x Evaluation Boards

Analog Devices EVAL-ADF435x Evaluation Boards evaluate the performance of the ADF435x frequency synthesizer with integrated VCO for phase-locked loops PLLs. The ADF435x eval board includes an ADF435x frequency synthesizer with integrated VCO, temperature-controlled crystal oscillator (TCXO) reference, a loop filter, USB interface, and SMA connectors for RF outputs. A USB cable is included to connect the board to a PC USB.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Clock и Timer Development Tools
Product Type: Clock и Timer Development Tools
Series: ADF4355
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 891 КБ