CDEP147NP-3R1MC-125
![CDEP147NP-3R1MC-125](https://static.chipdip.ru/lib/633/DOC006633981.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
497 шт., срок 6-8 недель
560 руб.
от 10 шт. —
440 руб.
от 25 шт. —
387 руб.
от 50 шт. —
334.91 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
CDx Series SMD Power Inductors
Sumida CDx SMD Power Inductors feature magnetically shielded construction, storage temperature ranges from -40 C to +125 C, and operating temperature ranges from -40 C to +125 C (including coil's self temperature rise). Sumida CDx SMD Power Inductors are ideal for use in personal and portable computer CPU power supplies, notebooks, PDA, digital amplifiers in car audio, home theaters, and large LCD's. Sumida CDx SMD Power Inductors are available in the following series: CDPH, CDRH, CDEP, CDEI, CEPH, CDRR, and CDMC.
Sumida CDx SMD Power Inductors feature magnetically shielded construction, storage temperature ranges from -40 C to +125 C, and operating temperature ranges from -40 C to +125 C (including coil's self temperature rise). Sumida CDx SMD Power Inductors are ideal for use in personal and portable computer CPU power supplies, notebooks, PDA, digital amplifiers in car audio, home theaters, and large LCD's. Sumida CDx SMD Power Inductors are available in the following series: CDPH, CDRH, CDEP, CDEI, CEPH, CDRR, and CDMC.
Технические параметры
Application: | Power |
Brand: | Sumida |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Inductance: | 3.1 uH |
Manufacturer: | Sumida |
Maximum DC Current: | 17.5 A |
Maximum DC Resistance: | 3.23 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 16 A |
Series: | CDEP147 |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Power Inductor |
Техническая документация
Datasheet
pdf, 214 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.