MLF2012DR15JTD25

MLF2012DR15JTD25
Изображения служат только для ознакомления,
см. техническую документацию
13172 шт., срок 6-8 недель
82 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.65 руб.
от 25 шт.60 руб.
от 50 шт.50.31 руб.
3 шт. на сумму 246 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005795587
Бренд: TDK (TDK-Lambda)

Описание

Electric Vehicle Solutions
The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 4000
Inductance: 150 nH
Manufacturer: TDK
Maximum DC Current: 300 mA
Maximum DC Resistance: 200 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 20
Qualification: AEC-Q200
Self Resonant Frequency: 410 MHz
Series: MLF
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 25 MHz
Tolerance: 5%
Type: Multilayer

Техническая документация

Datasheet
pdf, 305 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.