MCP73841-410I/UN
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
550 руб.
от 25 шт. —
410 руб.
от 100 шт. —
358 руб.
1 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\PMIC - Battery Chargers
Charger IC Lithium Ion/Polymer 10-MSOP
Технические параметры
Base Product Number | MCP73841 -> |
Battery Chemistry | Lithium Ion/Polymer |
Battery Pack Voltage | 4.1V |
ECCN | EAR99 |
Fault Protection | Over Temperature |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Cells | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Programmable Features | Timer |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 10-MSOP |
Voltage - Supply (Max) | 12V |
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Microchip Technology |
Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 4.5 V to 12 V |
Output Current: | 10 mA |
Output Voltage: | 4.1 V |
Package/Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Subcategory: | PMIC-Power Management ICs |
Type: | Battery Management |
Техническая документация
Datasheet
pdf, 392 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем