AMT332D-V

AMT332D-V
Изображения служат только для ознакомления,
см. техническую документацию
131 шт., срок 6-8 недель
10 610 руб.
от 10 шт.9 270 руб.
от 50 шт.8 160 руб.
от 100 шт.7 990.87 руб.
Добавить в корзину 1 шт. на сумму 10 610 руб.
Плати частями
от 2 654 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005797439
Бренд: CUI Inc

Описание

AMT33 Modular Commutation Encoders
CUI Devices AMT33 Modular Commutation Encoders feature 2, 4, 6, 8, 10, 12, and 20 motor poles with incremental resolutions up to 4096 pulses per revolution (PPR) and generate standard U/V/W communication signals for commutating brushless DC motors. These encoders have an innovative capacitive platform, which makes them resilient to dust, dirt, and oil. The AMT33 series simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to seconds with the One Touch Zero™ feature. CUI Devices AMT33 Modular Commutation Encoders offer high accuracy, a compact package, low current draw, and operate at a -45°C to +125°C temperature range. The series is ideal for use in automation, industrial, robotics, and renewable energy applications.

Технические параметры

Brand: CUI Devices
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: CUI Devices
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Snap In
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Bulk
Product Category: Encoders
Product Type: Encoders
Product: Kits
Resolution: 48 PPR to 4096 PPR Programmable
Series: AMT33
Shaft Diameter: Assorted Sleeves
Shaft Length: No Shaft
Shaft Type: Hollow
Subcategory: Encoders
Technology: Mechanical
Termination Style: Radial
Type: Incremental
With Switch: Without Switch

Техническая документация

Datasheet
pdf, 1295 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.