TMS320C6455BCTZ

TMS320C6455BCTZ
Изображения служат только для ознакомления,
см. техническую документацию
57 100 руб.
50 330 руб.
1 шт. на сумму 50 330 руб.
Плати частями
от 12 584 руб. × 4 платежа
Номенклатурный номер: 8005802166
Бренд: Texas Instruments

Описание

Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C64x
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 44
Instruction Type: Fixed Point
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 1 GHz
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.2 V
Package / Case: FCBGA-697
Packaging: Tray
Part # Aliases: TMS320C645SPLBCTZ
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Series: TMS320C6455
Subcategory: Embedded Processors & Controllers
Tradename: TMS320 TMS320C6000 C6000

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем