2327671-3

Фото 1/7 2327671-3
Изображения служат только для ознакомления,
см. техническую документацию
2 730 руб.
от 10 шт.2 240 руб.
от 25 шт.2 040 руб.
от 50 шт.1 981.20 руб.
1 шт. на сумму 2 730 руб.
Плати частями
от 684 руб. × 4 платежа
Номенклатурный номер: 8005802706
Бренд: TE Connectivity

Описание

Sliver 2.0 Connectors
TE Connectivity's Sliver 2.0 Connectors are protocol-agnostic multi-lane high-speed connectors designed for servers and storage. These connectors meet all current protocol requirements for PCIe Gen3/4, SAS-3/4, Infiniband, and Ethernet protocols. The Sliver 2.0 connectors are also expected to meet performance for IEEE and OIF 56Gbps, SAS5, and PCIE Gen5. These connectors can be used as an alternative or replacement to many form-factors including M.2, PCIe, and U.2. The Sliver 2.0 connectors feature high density, high performance, and hot-pluggable function. These connectors are available in various size options including 1C(x4), 2C(x8), and 4C/4C+ (16) in both right angle, and vertical sizes. Typical applications include storage, server, network, and other data communication connectivity needs.

Технические параметры

Body Orientation Right Angle
Card Type Card Edge
Contact Material Copper Alloy
Current Rating 1.1A
Gender Female
Housing Material LCP
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Number of Contacts 84
Number of Rows 2
Pitch 0.6mm
Series Number 2327671
Termination Method Solder
Width 5.35mm
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.1 A
Factory Pack Quantity: Factory Pack Quantity: 500
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Mounting Peg
Number of Positions: 84 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 0.6 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Subcategory: Card Edge Connectors

Техническая документация

Datasheet
pdf, 105 КБ
Datasheet
pdf, 721 КБ